Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoFP3-150-R
Order Code
Re-Reel2075641RL
Cut Tape2075641
Product RangeFP3 Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoFP3-150-R
Order Code
Re-Reel2075641RL
Cut Tape2075641
Product RangeFP3 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.22A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeFP3 Series
DC Resistance Max0.127ohm
Inductance Tolerance± 15%
Product Length7.25mm
Product Width6.7mm
Product Height3mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
FP3 Series
Inductance Tolerance
± 15%
Product Width
6.7mm
RMS Current (Irms)
2.22A
Saturation Current (Isat)
2.5A
DC Resistance Max
0.127ohm
Product Length
7.25mm
Product Height
3mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001