Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS4140NHUMA1
Order Code
Re-Reel2215503RL
Cut Tape2215503
Also Known AsBTS4140N, SP000272323
Your Part Number
79,835 In Stock
Need more?
79835 Delivery in 3-4 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.370 (S$3.6733) |
| 10+ | S$3.260 (S$3.5534) |
| 50+ | S$3.150 (S$3.4335) |
| 100+ | S$3.040 (S$3.3136) |
| 250+ | S$2.980 (S$3.2482) |
| 500+ | S$2.920 (S$3.1828) |
| 1000+ | S$2.860 (S$3.1174) |
| 2500+ | S$2.800 (S$3.052) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS4140NHUMA1
Order Code
Re-Reel2215503RL
Cut Tape2215503
Also Known AsBTS4140N, SP000272323
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage62V
Current Limit200mA
On State Resistance1.5ohm
IC Case / PackageSOT-223
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOT-223
Product Overview
BTS4140NHUMA1 is a high side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. Applications include truck and agriculture vehicle solutions (24V), power train / clutch transmission, automotive lighting, body control module, seat control, decentralized mirror module, decentralized light module, start and stop transmission, HEV main battery pack and infotainment system.
- Current controlled input, short circuit protection, current limitation
- Shutdown when undervoltage, 62V overvoltage protection (including load dump)
- Switching inductive loads, thermal shutdown with restart
- Loss GND and loss Vbb protection
- 4.9V to 60V operating voltage, reverse battery protection, improved electromagnetic compatibility
- 1ohm on-resistance, AEC qualified
- Negative voltage clamped at output with inductive loads
- Current limitation, very low standby current
- Thermal shutdown with restart, ESD-Protection
- PG-SOT-223 package
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
62V
On State Resistance
1.5ohm
No. of Pins
4Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
200mA
IC Case / Package
SOT-223
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOT-223
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018