Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30R02DJF-TR
Order Code
Re-Reel2325951RL
Cut Tape2325951
Product RangeSTTH3
Your Part Number
3,718 In Stock
Need more?
3718 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.740 | S$3.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.740 (S$4.0766) |
| 10+ | S$2.400 (S$2.616) |
| 100+ | S$1.700 (S$1.853) |
| 500+ | S$1.610 (S$1.7549) |
| 1000+ | S$1.510 (S$1.6459) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30R02DJF-TR
Order Code
Re-Reel2325951RL
Cut Tape2325951
Product RangeSTTH3
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time50ns
Forward Surge Current300A
Operating Temperature Max175°C
Diode Case StyleSMD
No. of Pins8Pins
Product RangeSTTH3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ultrafast recovery diode high efficiency suitable for high frequency DC to DC converters
- Intended for use in low voltage high frequency inverters
- Low losses
- High TJ
- High surge current capability
- High energy avalanche capability
- 1mm package thickness
- ECOPACK®2 compliant component
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
8Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.15V
Forward Surge Current
300A
Diode Case Style
SMD
Product Range
STTH3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000189