Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoV80212MA08Q
Order Code2435186
Product RangeV Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.010 (S$12.0009) |
| 5+ | S$10.140 (S$11.0526) |
| 10+ | S$9.260 (S$10.0934) |
| 20+ | S$8.720 (S$9.5048) |
| 50+ | S$8.180 (S$8.9162) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.01 (S$12.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoV80212MA08Q
Order Code2435186
Product RangeV Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeV Series
Contact Current Max10A
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationRight Angle
SVHCNo SVHC (10-Jun-2022)
Product Overview
The V80212MA08Q is a double-pole double-throw (DPDT) Slide Switch with right angle PC through-hole termination and screwdriver slot glass filled polyester actuator. The V series switch has silver plated copper contact/terminal and black nylon 6/6 housing/top plate.
- 1000Vrms at sea level Minimum dielectric strength
- -30 to 85°C Operating temperature range
Applications
Power Management
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
10A
Contact Voltage DC Max
-
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-On
Product Range
V Series
Contact Voltage AC Max
125V
Orientation
Right Angle
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034019