Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$10.040 | S$10.04 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.040 (S$10.9436) |
| 10+ | S$7.740 (S$8.4366) |
| 25+ | S$7.170 (S$7.8153) |
| 100+ | S$6.540 (S$7.1286) |
| 250+ | S$6.230 (S$6.7907) |
| 500+ | S$6.060 (S$6.6054) |
Product Information
Product Overview
The MAX6306UK29D3+T is a multiple-input, programmable reset IC in 5 pin SOT-23 package. This CMOS microprocessor (μP) supervisory circuit is designed to monitor more than one power supply and issue a system reset when any monitored supply falls out of regulation. Ideal for monitoring both 5V and 3.3V in personal computer systems, it asserts a system reset if any of the monitored supplies falls outside the programmed threshold. Low supply current (15μA) and a small package suit them for portable applications. This device is specifically designed to ignore fast transients on any monitored supply.
- Supply voltage range is 1V to 5.5V
- Operating temperature range from 0°C to 70°C
- Supply current is 8μA
- RESET(complementary) valid to VCC = 1V
- Immune to short VCC transients
- Active-low open drain RESET output
- Adjustable undervoltage reset input and a manual-reset input
- No external components required
- Reset timeout period is 200ms
- Factory trimmed reset threshold is 2.93V
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2Monitors
5.5V
SOT-23
Surface Mount
0°C
-
MSL 1 - Unlimited
-
2.93V
2.93V
1V
Active-Low, Open-Drain
5Pins
200ms
70°C
-
No SVHC (04-Feb-2026)
SOT-23
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate