12,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.232 | S$1.16 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.232 (S$0.2529) |
| 50+ | S$0.095 (S$0.1036) |
| 250+ | S$0.070 (S$0.0763) |
| 500+ | S$0.062 (S$0.0676) |
| 1500+ | S$0.056 (S$0.061) |
| 3000+ | S$0.048 (S$0.0523) |
Product Information
Product Overview
The Vishay SMM0204 series are automotive grade thin film mini-MELF resistors. The advanced metal film technology thin film MELF resistors are perfect choice for most fields of modern electronics where reliability and stability are of major concern. The resistance range includes E96, E24 and E192 decade values from 0.22ohm to 10Mohm. These resistors have an excellent stability in different environmental conditions, best in class pulse load capability and reflect the outstanding level of proven reliability. Typical application includes telecommunication and medical equipment.
- DIN 0204 standard size
- Neutral version available
- Rated dissipation of 0.4W
- Available in ±5%, ±1%, ±0.5%, ±0.25% and ±0.1% resistance tolerance
- Zero ohm jumper are available
- Intrinsic sulphur resistance
- Operating voltage of 200V
- Automotive grade AEC-Q200 qualified
- ±100ppm/K, ±50ppm/K, ±25ppm/K, ±15ppm/K TCR values available
- Operating temperature of -55°C to +155°C
Technical Specifications
4.7kohm
200V
250mW
± 50ppm/K
-55°C
AEC-Q200
SMM Series
Thin Film
± 1%
MiniMELF 0204
155°C
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for SMM02040C4701FB300
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate