Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$178.690 (S$194.7721) |
Product Information
Product Overview
The MAX31855EVKIT# is an evaluation kit for MAX31855 cold junction compensated thermocouple to digital converter. The MAX31855 performs cold junction compensation and digitizes the signal from K, J, N, T, S, R or E type thermocouples. The MAX31855 EV kit hardware provides everything needed to evaluate a K-type thermocouple. In addition to a thermocouple and MAX31855, the hardware includes a USB interface that is used to communicate with PC based software. An added feature is that the hardware is USB powered, meaning that no power supplies. The data is output in a signed 14bit, SPI compatible, read only format. The kit comes with a MAX31855KASA+ soldered to the PCB. This is the K-type thermocouple version of the MAX31855. Other thermocouple types can be evaluated by procuring the desired thermocouple, thermocouple socket and corresponding MAX31855.
- Includes everything needed to evaluate a K type thermocouple
- USB powered
- Windows XP, Windows Vista and Windows 7 operating systems compatible software
- USB HID interface
- Graphical user interface (GUI) consists of a single .EXE File
- Two thermocouple channels, second channel allows easy evaluation of other thermocouple types
Applications
Industrial, Automotive
Contents
Assembled circuit board including MAX31855KASA+, Mini USB cable, K type thermocouple.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Kit
Thermocouple to Digital Converter
No SVHC (04-Feb-2026)
MAX31855
Evaluation Kit MAX31855KASA+, Mini-USB Cable, K-Type Thermocouple
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate