Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST26C32ABTR
Order Code
Re-Reel2849902RL
Cut Tape2849902
Your Part Number
3,451 In Stock
Need more?
3451 Delivery in 3-4 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.190 (S$2.3871) |
| 10+ | S$1.450 (S$1.5805) |
| 100+ | S$1.210 (S$1.3189) |
| 500+ | S$1.170 (S$1.2753) |
| 1000+ | S$1.110 (S$1.2099) |
| 2500+ | S$0.966 (S$1.0529) |
| 5000+ | S$0.947 (S$1.0322) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST26C32ABTR
Order Code
Re-Reel2849902RL
Cut Tape2849902
Technical Datasheet
IC TypeRS422 / RS423 Receiver
No. of Receivers4Receivers
No. of Transmitters-
Communication Mode-
Data Rate Max20Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ST26C32ABTR is a CMOS quad 3-state differential line receiver. This quad differential line receiver is designed to meet the RS-422, and RS-423 standards for balanced and unbalanced digital data transmission while retaining the low power characteristics of CMOS. It has an input sensitivity of 200mV over the common mode input voltage range of ±7V. It features internal pull-up and pull-down resistors which prevent output oscillation on unused channels. It provides an enable and disable function to all four receivers and features a 3-state output with 6mA source and sink capability.
- CMOS design for low power, input will not load line when VCC = 0V
- Input resistance is 6.8Kohm typical at (VIN = -7V, 7V, other input = GND)
- Input current is 1.1mA typical at (VIN = 10V, other input = GND)
- 3-state output leakage current is ±0.5µA typical at (VCC = 5V ±10%)
- Quiescent power supply current is 16mA typical at (VCC = max, V(DIFF) = 1V)
- Input hysteresis is 60mV typical at (VCC = 5V ±10%)
- Propagation delay input to output is 19ns typical at (CL = 50pF, VDIFF = 2.5V, VCM = 0V)
- Data rate is 20Mbits/s typical at (CL = 50pF, VDIFF = 2.5V all outputs loaded and switching)
- Operating temperature range from -40°C to 85°C
- TSSOP16 package
Technical Specifications
IC Type
RS422 / RS423 Receiver
No. of Transmitters
-
Data Rate Max
20Mbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
4Receivers
Communication Mode
-
Supply Voltage Min
4.5V
IC Case / Package
TSSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378