Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.150 (S$1.2535) |
| 10+ | S$0.714 (S$0.7783) |
| 100+ | S$0.462 (S$0.5036) |
| 500+ | S$0.352 (S$0.3837) |
| 1000+ | S$0.271 (S$0.2954) |
| 5000+ | S$0.241 (S$0.2627) |
Product Information
Product Overview
New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
P Channel
3.9A
SOT-23
4.5V
3W
175°C
AEC-Q101
No SVHC (25-Jun-2025)
20V
0.12ohm
Surface Mount
1.5V
3Pins
TrenchFET
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate