Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR47M0H
Order Code
Re-Reel2965595RL
Cut Tape2965595
Product RangeIHLP-1616BZ-0H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.390 (S$1.5151) |
| 100+ | S$0.978 (S$1.066) |
| 500+ | S$0.851 (S$0.9276) |
| 1000+ | S$0.776 (S$0.8458) |
| 2000+ | S$0.751 (S$0.8186) |
| 4000+ | S$0.711 (S$0.775) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR47M0H
Order Code
Re-Reel2965595RL
Cut Tape2965595
Product RangeIHLP-1616BZ-0H Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)13.1A
Product RangeIHLP-1616BZ-0H Series
DC Resistance Max1410µohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-1616BZ-0H Series
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
8.5A
Saturation Current (Isat)
13.1A
DC Resistance Max
1410µohm
Product Length
4.45mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014