Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS92515HVDGQT
Order Code
Re-Reel3006058RL
Cut Tape3006058
Your Part Number
138 In Stock
500 more incoming. You can reserve stock now
138 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$4.140 | S$4.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.140 (S$4.5126) |
| 10+ | S$3.100 (S$3.379) |
| 25+ | S$2.840 (S$3.0956) |
| 50+ | S$2.700 (S$2.943) |
| 100+ | S$2.550 (S$2.7795) |
| 250+ | S$2.410 (S$2.6269) |
| 500+ | S$2.280 (S$2.4852) |
| 1000+ | S$2.210 (S$2.4089) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS92515HVDGQT
Order Code
Re-Reel3006058RL
Cut Tape3006058
TopologyBuck
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max65V
Output Voltage Max62V
Output Current Max2A
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageMSOP PowerPAD
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck
Driver Case StyleMSOP PowerPAD
No. of Outputs1Outputs
Switching Frequency2MHz
Technical Specifications
Topology
Buck
Input Voltage Min
5.5V
Output Voltage Max
62V
Switching Frequency Typ
2MHz
IC Case / Package
MSOP PowerPAD
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
Driver Case Style
MSOP PowerPAD
Switching Frequency
2MHz
LED Driver Type
-
Input Voltage Max
65V
Output Current Max
2A
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Device Topology
Buck
No. of Outputs
1Outputs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544