Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$888.000 (S$967.920) |
Price for:Each
Minimum: 1
Multiple: 1
S$888.00 (S$967.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
5515A is a PLCC test adapters kit containing model 5279, 5280, 5733, 5281, 5312, 5401, 5402.
- Test adapters designed for testing surface mounted PLCC chips with "J" leads (JEDEC MO-047, MO-052)
- The patented lock-on design attaches directly to the surface mounted
- IC and provides hands-free access to all of the chip leads
- Gold plated upper contacts assure noise free, low resistance connections
- Standard .025 square pins accept wire-wrap, .025 sq. receptacle or soldered wires
- Pins are staggered to use the least space
- Gold plated lower contacts assure the best connection to chip leads
Contents
5279, 5280, 5733, 5281, 5312, 5401, 5402 PLCC test clips.
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218