Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.710 | S$0.71 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.710 (S$0.7739) |
| 10+ | S$0.444 (S$0.484) |
| 100+ | S$0.427 (S$0.4654) |
| 500+ | S$0.410 (S$0.4469) |
| 1000+ | S$0.393 (S$0.4284) |
| 2500+ | S$0.376 (S$0.4098) |
| 5000+ | S$0.358 (S$0.3902) |
Product Information
Product Overview
STLQ015M15R is a 150mA, ultra low quiescent current linear voltage regulator in a 5 pin SOT23 package. The input voltage ranges from 1.5V to 5.5V and a typical dropout voltage of 112mV. The key feature of this device is its quiescent current, which is just 1.4µA at maximum output current. The device is stable with a ceramic capacitor on the output. It offers very low quiescent current and extends battery-life of applications requiring very long standby time. The enable logic control function puts the STLQ015 in shutdown mode, reducing total current consumption to 1nA. The device also includes short-circuit constant-current limiting and thermal protection. Typical applications are portable and battery-powered systems, electronic sensors and microcontroller power supply.
- Low quiescent current 1µA (typ) at no load, 1.4µA (typ) at 150mA load, 1nA (typ) in OFF mode
- Output voltage tolerance of ±2% at 25°C
- Wide range of output voltage range from 0.8 V to 3.3V in 100mV steps
- Logic-controlled electronic shutdown
- Compatible with ceramic capacitor (COUT = 1µF)
- Internal current and thermal limit
- Temperature range from -40°C to 125°C
Technical Specifications
Fixed
5.5V
1.5V
-
Positive Output
150mA
112mV
SOT-23
-40°C
1.5V 150mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
1.5V
1Outputs
1.5V
-
150mA
112mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate