Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEV1R2MA1
Order Code
Re-Reel3255271RL
Cut Tape3255271
Product RangeIHLP-1212AB-A1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.110 (S$1.2099) |
| 100+ | S$0.969 (S$1.0562) |
| 500+ | S$0.803 (S$0.8753) |
| 1000+ | S$0.720 (S$0.7848) |
| 2000+ | S$0.665 (S$0.7248) |
| 4000+ | S$0.620 (S$0.6758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEV1R2MA1
Order Code
Re-Reel3255271RL
Cut Tape3255271
Product RangeIHLP-1212AB-A1 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)3.81A
Inductor ConstructionShielded
Saturation Current (Isat)5.61A
Product RangeIHLP-1212AB-A1 Series
DC Resistance Max0.06279ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
IHLP-1212AB-A1 Series
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.81A
Saturation Current (Isat)
5.61A
DC Resistance Max
0.06279ohm
Product Length
3.3mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076