Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5050FA-8R2M
Order Code3280642
Product RangeSRP5050FA Series
Your Part Number
657 In Stock
Need more?
657 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.020 (S$2.2018) |
| 50+ | S$1.670 (S$1.8203) |
| 100+ | S$1.370 (S$1.4933) |
| 250+ | S$1.280 (S$1.3952) |
| 500+ | S$1.190 (S$1.2971) |
| 1500+ | S$1.100 (S$1.199) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.02 (S$2.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5050FA-8R2M
Order Code3280642
Product RangeSRP5050FA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Saturation Current (Isat)7.2A
Product RangeSRP5050FA Series
Inductor Case / Package-
DC Resistance Max0.0325ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRP5050FA Series
DC Resistance Max
0.0325ohm
Product Length
5.5mm
Product Height
4.8mm
RMS Current (Irms)
6.1A
Saturation Current (Isat)
7.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00083