Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNFAQ1060L36T
Order Code3463983
Product RangeCompact IPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.740 (S$25.8766) |
| 5+ | S$20.280 (S$22.1052) |
| 10+ | S$16.820 (S$18.3338) |
| 50+ | S$15.670 (S$17.0803) |
| 100+ | S$14.510 (S$15.8159) |
| 250+ | S$14.220 (S$15.4998) |
Price for:Each
Minimum: 1
Multiple: 1
S$23.74 (S$25.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNFAQ1060L36T
Order Code3463983
Product RangeCompact IPM Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)10A
Isolation Voltage2kV
IPM Case StyleDIP
IPM SeriesDIPIPM
Product RangeCompact IPM Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 600V, 10A intelligent power module
- 3-phase 10A / 600V IGBT module with integrated drivers using DBC substrate
- Typical values: VCE(sat) = 1.9V, VF = 2.4V, ESW = 400µJ at 10A
- Compact 29.6mm x 18.2mm dual in-line package
- Adjustable over-current protection level
- Integrated bootstrap diodes and resistors
- Thermistor
- Short lead length (3.4mm, module bottom to pin end)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
10A
IPM Case Style
DIP
Product Range
Compact IPM Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
DIPIPM
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002