Print Page
Image is for illustrative purposes only. Please refer to product description.
2,691 In Stock
Need more?
2691 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.240 (S$1.3516) |
| 10+ | S$0.795 (S$0.8666) |
| 100+ | S$0.660 (S$0.7194) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.24 (S$1.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPAM2319AYAA
Order Code3483106
Technical Datasheet
Output TypeAdjustable
No. of Outputs2 Output
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Current - Output 11A
Max Output Current2A
Output Current - Output 22A
IC Case / PackageWDFN
No. of Pins12Pins
Output Voltage - Output 13.3V
IC MountingSurface Mount
Output Voltage - Output 23.3V
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max3.3V
Switching Frequency Typ3MHz
Efficiency87%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseWDFN
Switching Frequency3MHz
Technical Specifications
Output Type
Adjustable
No. of Outputs
2Outputs
Input Voltage Min
2.7V
Output Current - Output 1
1A
Output Current - Output 2
2A
No. of Pins
12Pins
IC Mounting
Surface Mount
Output Voltage - Nom
-
Output Voltage Max
3.3V
Efficiency
87%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
3MHz
No. of Outputs
2 Output
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
2A
IC Case / Package
WDFN
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
3.3V
Output Voltage Min
1V
Switching Frequency Typ
3MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WDFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001