Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP2010DPA-R47M
Order Code
Re-Reel3942165RL
Cut Tape3942165
Product RangeSRP2010DPA Series
Your Part Number
2,740 In Stock
Need more?
2740 Delivery in 3-4 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.139 (S$0.1515) |
| 50+ | S$0.137 (S$0.1493) |
| 250+ | S$0.134 (S$0.1461) |
| 500+ | S$0.133 (S$0.145) |
| 1500+ | S$0.130 (S$0.1417) |
| 3000+ | S$0.127 (S$0.1384) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2010DPA-R47M
Order Code
Re-Reel3942165RL
Cut Tape3942165
Product RangeSRP2010DPA Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeSRP2010DPA Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
SRP2010DPA Series
DC Resistance Max
0.04ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008