Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 14B26-SZLB-100-0LCCopy |
| Order Code | 1428343 |
| Also Known As | GTIN UPC EAN: 00051135217320 80008053326 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 14B26-SZLB-100-0LCCopy |
| Order Code | 1428343 |
| Also Known As | GTIN UPC EAN: 00051135217320 80008053326 |
| Technical Datasheet | |
| Connector Type A | MDR Plug, 26 Way |
| Connector Type B | MDR Plug, 26 Way |
| Cable Length - Imperial | 3.28ft |
| Cable Length - Metric | 1m |
| Jacket Colour | Beige |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The 14B26 series thumbscrew shell kit MDR (Mini D-ribbon) Cable Assembly for 26-position high speed digital data transmission system. The device supports new Industrial CameraLink™ in automated imaging association for camera to frame grabber communications. The 14B26 is 11 shielded twin-ax pairs and four drain wires and entire cable bundle is shielded with foil and braid for additional signal protection.
- Rugged MDR ribbon type contact
- Rugged thumbscrew retention
- EMI shielded junction shell in either plastic or overmolded construction
- 30V Voltage rating
- 1A Current rating
- 28AWG Stranded conductor size
- 1.25ns/ft (4.1ns/m) Propagation velocity
- 50ps/m Maximum skew (within pair)
- 50ps/m Maximum skew (channel skew per chipset)
- -20 to 75°C Temperature range
Applications
Communications & Networking, Imaging, Video & Vision, Signal Processing, Computers & Computer Peripherals, Industrial
Technical Specifications
| Connector Type A | MDR Plug, 26 Way |
|---|---|
| Cable Length - Imperial | 3.28ft |
| Jacket Colour | Beige |
| SVHC | No SVHC (17-Dec-2014) |
| Connector Type B | MDR Plug, 26 Way |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1642 |
