Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No14B26-SZLB-300-0LCCopy
Order Code9911928
Also Known AsGTIN UPC EAN: 00051135217344 80008053342
Your Part Number
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No14B26-SZLB-300-0LCCopy
Order Code9911928
Also Known AsGTIN UPC EAN: 00051135217344 80008053342
Technical Datasheet
Connector Type AMDR Plug, 26 Way
Connector Type BMDR Plug, 26 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
MDR Plug, 26 Way
Cable Length - Imperial
9.8ft
Jacket Colour
Beige
SVHC
No SVHC (17-Dec-2014)
Connector Type B
MDR Plug, 26 Way
Cable Length - Metric
3m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
