Print Page
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 1501012Copy |
| Order Code | 1306598 |
| Product Range | 1500 |
| Technical Datasheet | |
| Bag Type | Static Shielding (Metal-Out) |
| Width - Imperial | 10" |
| Length - Imperial | 12" |
| Width - Metric | 254mm |
| Length - Metric | 304.8mm |
| Film Thickness | 76.2µm |
| Bag Colour | Transparent |
| Seal Type | Heat Seal |
| Product Range | 1500 |
| SVHC | To Be Advised |
Product Overview
- Open top transparent metal-out static shielding bag
- Manufactured from a top coated metallized polyester and polyethylene laminate
- Proprietary top coating protect metal layer and quickly discharge any electrical field
- Printed with an ESD protective symbol and a lot code for traceability
- Bag is free of amines, N-octanoic acid, silicones and heavy metals
- Provides static safe packaging for ESD sensitive items including outside ESD protected areas
Technical Specifications
| Bag Type | Static Shielding (Metal-Out) |
|---|---|
| Length - Imperial | 12" |
| Length - Metric | 304.8mm |
| Bag Colour | Transparent |
| Product Range | 1500 |
| Width - Imperial | 10" |
|---|---|
| Width - Metric | 254mm |
| Film Thickness | 76.2µm |
| Seal Type | Heat Seal |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39232100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.636 |

