Print Page
Product Information
Manufacturer3M
Manufacturer Part No3433-6303Copy
Order Code1654506
Product Range3000
Also Known AsGTIN UPC EAN: 00076308706319 80001415894
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts50Contacts
Contact Termination TypeThrough Hole Straight
Product Range3000
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (17-Dec-2014)
Alternatives for 3433-6303
5 Products Found
Product Overview
The 3433-6303 is a 50-way 2-row 0.100 x 0.100-inch straight four-wall Wire-to-board Header with gold-plated copper alloy contacts. This 3000 series connector comes with a glass filled polyester (PBT) insulator and long roll pin latch/ejectors. It has military (with 3M's 3518 polarizing key) with centerbump polarization.
- Mounting holes for securing header to board
- Solder tail for 0.94 to 0.125" thick PC board
- Gray color
- UL94V-0 Flammability rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Pitch Spacing
2.54mm
No. of Contacts
50Contacts
Product Range
3000
Contact Material
Copper Alloy
Connector Type
PCB Header
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299

