Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 4614-6300Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3858896 |
| Product Range | 4600 Series |
| Your Part Number |
34 In Stock
Need more?
34 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 420+ | S$7.500 (S$8.175) |
Price for:Each
Minimum: 420
Multiple: 420
S$3,150.00 (S$3,433.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 4614-6300Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3858896 |
| Product Range | 4600 Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| Product Range | 4600 Series |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Type | PCB Header |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
| Pitch Spacing | 2.54mm |
|---|---|
| Product Range | 4600 Series |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006777 |
