Print Page
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 81026-600203RBCopy |
| Order Code | 1224892 |
| Product Range | 810 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.27mm |
| No. of Rows | 2Rows |
| No. of Contacts | 26Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | 810 |
| Connector Shroud | Shrouded |
| Contact Material | Copper |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 26Contacts |
| Product Range | 810 |
| Contact Material | Copper |
| Connector Type | PCB Header |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .011 |

