Print Page
N3314-5202RB
Pin Header, Short Latch, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Right Angle
No Longer Stocked
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | N3314-5202RBCopy |
| Order Code | 9838538 |
| Product Range | 3000 |
| Also Known As | 7100251526 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 14Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | 3000 |
| Connector Shroud | Shrouded |
| Contact Material | Copper |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
Alternatives for N3314-5202RB
3 Products Found
Product Overview
The 3000 series Four-wall Header with copper alloy contacts and a glass-filled polycyclohexylenedimethylene terephthalate insulator. The high temperature insulator suitable for no lead soldering operations. It is suitable for reflow soldering using paste in hole techniques.
- Standard ejector latches
- Mounting holes for securing header to board
- Optional polarizing posts
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Aerospace, Defence, Military
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 14Contacts |
| Product Range | 3000 |
| Contact Material | Copper |
| Connector Type | PCB Header |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006175 |

