Print Page
Y2508-5002-SH 8P RA HDR 0.112 GF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole, 2500 Series
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoY2508-5002-SH 8P RA HDR 0.112 GFCopy
Order Code5117030
Product Range2500 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.580 (S$1.7222) |
| 10+ | S$1.350 (S$1.4715) |
| 100+ | S$1.160 (S$1.2644) |
| 500+ | S$1.090 (S$1.1881) |
| 1000+ | S$1.050 (S$1.1445) |
| 2500+ | S$1.010 (S$1.1009) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.58 (S$1.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoY2508-5002-SH 8P RA HDR 0.112 GFCopy
Order Code5117030
Product Range2500 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole
Product Range2500 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector TypePCB Header
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating1.75A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Flash Plated Contacts
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Current Rating
1.75A
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Product Range
2500 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
