Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP0080SBLRP
Order Code
Re-Reel4060193RL
Cut Tape4060193
Product RangeSIDACtor Pxxx0SxL Series
Your Part Number
330 In Stock
Need more?
330 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.220 | S$2.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.220 (S$2.4198) |
| 10+ | S$1.240 (S$1.3516) |
| 100+ | S$0.856 (S$0.933) |
| 500+ | S$0.820 (S$0.8938) |
| 1000+ | S$0.786 (S$0.8567) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP0080SBLRP
Order Code
Re-Reel4060193RL
Cut Tape4060193
Product RangeSIDACtor Pxxx0SxL Series
Technical Datasheet
Peak Repetitive Off State Voltage6V
Gate Trigger Current Max-
Average On State Current-
On State RMS Current-
Thyristor Case StyleDO-214AA (SMB)
No. of Pins2Pins
Peak Non Repetitive Surge Current25A
Holding Current Max50mA
Gate Trigger Voltage Max-
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product RangeSIDACtor Pxxx0SxL Series
Technical Specifications
Peak Repetitive Off State Voltage
6V
Average On State Current
-
Thyristor Case Style
DO-214AA (SMB)
Peak Non Repetitive Surge Current
25A
Gate Trigger Voltage Max
-
Thyristor Mounting
Surface Mount
Gate Trigger Current Max
-
On State RMS Current
-
No. of Pins
2Pins
Holding Current Max
50mA
Operating Temperature Max
150°C
Product Range
SIDACtor Pxxx0SxL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000311