Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM4073HWRJZ-REEL7
Order Code4218484
Product RangeADM4073 Series
Your Part Number
935 In Stock
Need more?
935 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.020 (S$5.4718) |
| 10+ | S$3.780 (S$4.1202) |
| 25+ | S$3.470 (S$3.7823) |
| 100+ | S$3.120 (S$3.4008) |
| 250+ | S$3.020 (S$3.2918) |
| 500+ | S$2.960 (S$3.2264) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$5.02 (S$5.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM4073HWRJZ-REEL7
Order Code4218484
Product RangeADM4073 Series
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product1.6MHz
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min3V
Supply Voltage Max28V
CMRR90dB
Gain100 V/V
IC MountingSurface Mount
Product RangeADM4073 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Input Offset Voltage1mV
No. of Amplifiers1 Amplifier
Input Bias Current120µA
Amplifier Case StyleSOT-23
Bandwidth1.6MHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
3V
CMRR
90dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
1.6MHz
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
28V
Gain
100 V/V
Product Range
ADM4073 Series
MSL
MSL 1 - Unlimited
Input Offset Voltage
1mV
Input Bias Current
120µA
Bandwidth
1.6MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001