Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoEI 55 15 PPAP-1
Order Code7115064
Product RangeEI Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$100.110 (S$109.1199) |
Price for:Each
Minimum: 1
Multiple: 1
S$100.11 (S$109.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEI 55 15 PPAP-1
Order Code7115064
Product RangeEI Series
Technical Datasheet
Sensing Range Max15mm
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max40V
Product RangeEI Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Type EI series Proximity Switch in M12, M18 and M30 polyester housings. Made in accordance with euronorms EN 50 008 and EN 50 036.
- Euronorm thermoplastic polyester housing, cylindrical
- M12, M18, M30 Diameter
- 2 to 15mm Sensing distance
- Transistor NPN/PNP, make or break switching SPDT relay, make and break switching output
- Short-circuit, reverse polarity and overload protection
- LED-indication for output ON
- 2m Cable or M12 plug
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
15mm
Supply Voltage DC Min
10V
Product Range
EI Series
Sensor Output Type
PNP
Supply Voltage DC Max
40V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04