Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No74LCX574MTCX
Order Code
Re-Reel1367340RL
Cut Tape1367340
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX574MTCX
Order Code
Re-Reel1367340RL
Cut Tape1367340
Technical Datasheet
Logic Family / Base Number74LCX574
Flip-Flop TypeD
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Logic IC Family74LCX
Logic IC Base Number74574
Qualification-
Product Range-
Product Overview
The 74LCX574MTCX is an octal D-type Flip-flop with a buffered common clock and a buffered common OE\. The information presented to the D inputs is stored in the flip-flops on the low-to-high clock transition. The LCX574 is functionally identical to the LCX374 except for the pinouts. The LCX574 is designed for low voltage applications with capability of interfacing to a 5V signal environment. The LCX574 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- Power down high impedance inputs and outputs
- Supports live insertion/withdrawal
- Implements proprietary noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ±24mA Output drive current
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74LCX574
IC Case / Package
TSSOP
Trigger Type
Positive Edge
Logic IC Family
74LCX
Qualification
-
Flip-Flop Type
D
Logic Case Style
TSSOP
IC Output Type
Tri State Non Inverted
Logic IC Base Number
74574
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000238