Print Page
Image is for illustrative purposes only. Please refer to product description.
9,258 In Stock
20,000 more incoming. You can reserve stock now
9258 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.080 (S$2.2672) |
| 10+ | S$1.290 (S$1.4061) |
| 100+ | S$0.845 (S$0.921) |
| 500+ | S$0.654 (S$0.7129) |
| 1000+ | S$0.483 (S$0.5265) |
| 5000+ | S$0.474 (S$0.5167) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.08 (S$2.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX450
Order Code9525513
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current1A
Power Dissipation1W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ZTX450 is a through hole, NPN silicon planar medium power transistor in E-Line (TO-92 Compatible) package.
- Collector to emitter voltage (Vce) of 45V
- Collector to base voltage of 60V
- Power dissipation (Pd) of 1W
- Continuous collector current of 1A
- Collector to emitter saturation voltage Vce(sat) of 250mV at 150mA collector current
- Operating temperature range from -55°C to 200°C
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
E-Line
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
45V
Power Dissipation
1W
Transistor Mounting
Through Hole
Transition Frequency
150MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002