Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2674Copy
Manufacturer Standard Lead Time5 weeks
Order Code4790988
Product RangeBlack Beauty NBBG-G Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.950 (S$23.9255) |
| 10+ | S$21.200 (S$23.108) |
| 25+ | S$20.450 (S$22.2905) |
| 100+ | S$19.700 (S$21.473) |
| 250+ | S$18.950 (S$20.6555) |
| 500+ | S$18.190 (S$19.8271) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.95 (S$23.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2674Copy
Manufacturer Standard Lead Time5 weeks
Order Code4790988
Product RangeBlack Beauty NBBG-G Series
Thread Size3/4" NPT
Cable Diameter Min14.22mm
Cable Diameter Max17.53mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA Rating-
Product RangeBlack Beauty NBBG-G Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
17.53mm
Gland Colour
Black
Product Range
Black Beauty NBBG-G Series
Cable Diameter Min
14.22mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047447
