Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | TY535MCopy |
| Order Code | 1230934 |
| Also Known As | 7TAG009520R0068 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | TY535MCopy |
| Order Code | 1230934 |
| Also Known As | 7TAG009520R0068 |
| Technical Datasheet | |
| Cable Tie Length | 198mm |
| Cable Tie Width | 4.57mm |
| Cable Bundle Diameter Max | 45mm |
| Minimum Loop Tensile Strength | 50lb |
Product Overview
The TY535M is a Ty-RAP® 198.88 x 4.83mm natural Mounting Head Cable Tie made of nylon 6.6 (polyamide 6.6). This cable tie features smooth edges designed to prevent cable insulation damage. Integrally formed nylon pawl combines low insertion force and high locking strength. Rounded head reduces snags, makes pulling bundles through tight spaces easier. Two-sided finger grip design helps the installer grasp and pull the tie snug. Tab in centre of the tail keeps the tail from popping out while being threaded and holds it securely for final tightening. Quick, easy pull-through reduces operator fatigue, increases productivity. Suitable for indoor applications.
- 0.03" Thickness
- No-slip tail provides easy grip during tensioning
- Turned-up rail orients tail to head for easy assembly, easier to pick up on flat surface
- -40 to 185°F Temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
| Cable Tie Length | 198mm |
|---|---|
| Cable Bundle Diameter Max | 45mm |
| Cable Tie Width | 4.57mm |
|---|---|
| Minimum Loop Tensile Strength | 50lb |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39169010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14 |
