Print Page
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | A9-30-10-110V-50HZCopy |
| Order Code | 8640645 |
| Product Range | A9 Series |
| Also Known As | 1SBL141001R8410, GTIN UPC EAN: 3471522031846 |
| Technical Datasheet | |
| Load Current Inductive | 9A |
| Relay Mounting | Panel Mount |
| Operating Voltage | 690VAC |
| Contact Configuration | 3PST-NO |
| No. of Poles | 3 Pole |
| Switching Power AC3 | 4kW |
| Switching Current AC1 | 25A |
| Coil Voltage VAC Nom | 110V |
| Coil Voltage VDC Nom | - |
| Switching Power AC1 | 4kW |
| Load Current Resistive | 25A |
| Switching Current AC3 | 9A |
| Product Range | A9 Series |
Product Overview
The compact AS contactor range allows you to optimize equipment design and provides reliable, time and cost saving solutions.
- Block type 3 pole contactors
- Built in N/O auxiliary to A40
- Front and side mounted auxiliary contact blocks
- Quick fixing on mounting rail
- Terminals delivered in open position
- Terminal marking to IEC 60947-1, EN 50005 and Nema
Technical Specifications
| Load Current Inductive | 9A |
|---|---|
| Operating Voltage | 690VAC |
| No. of Poles | 3 Pole |
| Switching Current AC1 | 25A |
| Coil Voltage VDC Nom | - |
| Load Current Resistive | 25A |
| Product Range | A9 Series |
| Relay Mounting | Panel Mount |
|---|---|
| Contact Configuration | 3PST-NO |
| Switching Power AC3 | 4kW |
| Coil Voltage VAC Nom | 110V |
| Switching Power AC1 | 4kW |
| Switching Current AC3 | 9A |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .34 |

