Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoCL-502YCopy
Order Code8641528
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part NoCL-502YCopy
Order Code8641528
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourYellow
Operating Voltage24V
Mounting Hole Dia-
Forward Current If15mA
Luminous Intensity60mcd
IP / NEMA RatingNot Rated
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The CL-502Y is a 15mA yellow panel-mount Pilot Light with integrated LED light. It is well known all around the world for its flexibility and robustness. The all-in-one design makes everything easier and the entire functionality is condensed into one unit. It is an establishing new standard of performance.
- Robust design
- Fast mounting
- Built-in LED as an option
- Reduced stock keeping
- Low built-in depth
- >50000-hour Service life
- 590nm Wavelength
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
-
Luminous Intensity
60mcd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
24V
Forward Current If
15mA
IP / NEMA Rating
Not Rated
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
