Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABC2-3.6864MHZ-4-TCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel3820758
Re-Reel3819672RL
Cut Tape3819672
Product RangeABC2 Series
Your Part Number
289 In Stock
Need more?
289 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.210 | S$3.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.210 (S$3.4989) |
| 10+ | S$2.790 (S$3.0411) |
| 50+ | S$2.540 (S$2.7686) |
| 200+ | S$2.430 (S$2.6487) |
| 500+ | S$2.110 (S$2.2999) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$1.980 (S$2.1582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABC2-3.6864MHZ-4-TCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel3820758
Re-Reel3819672RL
Cut Tape3819672
Product RangeABC2 Series
Technical Datasheet
Product RangeABC2 Series
Frequency Nom3.6864MHz
Crystal Frequency3.6864MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.8mm x 5.5mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABC2 Series
Crystal Frequency
3.6864MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.8mm x 5.5mm
Operating Temperature Max
60°C
Frequency Nom
3.6864MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
