Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACMS-1210U4-5R3TCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4870707RL
Cut Tape4870707
Product RangeACMS-1210U4 Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.561 | S$2.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.561 (S$0.6115) |
| 50+ | S$0.457 (S$0.4981) |
| 250+ | S$0.404 (S$0.4404) |
| 500+ | S$0.378 (S$0.412) |
| 1500+ | S$0.354 (S$0.3859) |
| 3000+ | S$0.336 (S$0.3662) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMS-1210U4-5R3TCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4870707RL
Cut Tape4870707
Product RangeACMS-1210U4 Series
Technical Datasheet
DC Current Rating300mA
Inductance-
Product RangeACMS-1210U4 Series
Impedance5.3ohm
Inductor Case / Package0504 [1210 Metric]
Product Length1.2mm
Product Width1mm
Product Height0.9mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
Product Range
ACMS-1210U4 Series
Inductor Case / Package
0504 [1210 Metric]
Product Width
1mm
Qualification
-
Inductance
-
Impedance
5.3ohm
Product Length
1.2mm
Product Height
0.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
