Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAIUR-02H-221K
Order Code2849525
Product RangeAIUR-02H Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABRACON
Manufacturer Part NoAIUR-02H-221K
Order Code2849525
Product RangeAIUR-02H Series
Technical Datasheet
Product RangeAIUR-02H Series
Inductance220µH
Inductor ConstructionUnshielded
RMS Current (Irms)500mA
Saturation Current (Isat)1.25A
DC Resistance Max0.24ohm
Inductance Tolerance± 10%
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
AIUR-02H Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.25A
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
500mA
DC Resistance Max
0.24ohm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001