Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAK8PAB-156.2500Copy
Order Code5112666
Product RangeClearClock AK8 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$24.950 (S$27.1955) |
| 5+ | S$22.930 (S$24.9937) |
| 10+ | S$21.690 (S$23.6421) |
| 50+ | S$20.710 (S$22.5739) |
| 100+ | S$20.620 (S$22.4758) |
| 250+ | S$20.520 (S$22.3668) |
Price for:Each
Minimum: 1
Multiple: 1
S$24.95 (S$27.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAK8PAB-156.2500Copy
Order Code5112666
Product RangeClearClock AK8 Series
Technical Datasheet
Frequency Nom156.25MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 1mm x 0.8mm
Supply Voltage Nom3.3V
Product RangeClearClock AK8 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVPECL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
156.25MHz
Oscillator Case / Package
SMD, 1mm x 0.8mm
Product Range
ClearClock AK8 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVPECL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
