Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/3K-BBSCopy
Manufacturer Standard Lead Time5 weeks
Order Code5150793
Product RangeA/3K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$190.930 (S$208.1137) |
Price for:Each
Minimum: 1
Multiple: 1
S$190.93 (S$208.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/3K-BBSCopy
Manufacturer Standard Lead Time5 weeks
Order Code5150793
Product RangeA/3K Series
Technical Datasheet
Thermistor TypeProbe with Leads
Resistance (25°C)3kohm
Resistance Tolerance (25°C)-
Product RangeA/3K Series
NTC MountingFlush Mount
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Diameter17.78mm
Lead Length609.6mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Probe with Leads
Resistance Tolerance (25°C)
-
NTC Mounting
Flush Mount
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Lead Length
609.6mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Resistance (25°C)
3kohm
Product Range
A/3K Series
B-Constant
-
NTC Case Size
-
Probe Diameter
17.78mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01359
