Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/3K-R2Copy
Manufacturer Standard Lead Time5 weeks
Order Code5150734
Product RangeA/3K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$54.170 (S$59.0453) |
Price for:Each
Minimum: 1
Multiple: 1
S$54.17 (S$59.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/3K-R2Copy
Manufacturer Standard Lead Time5 weeks
Order Code5150734
Product RangeA/3K Series
Technical Datasheet
Thermistor Type-
Resistance (25°C)3kohm
Resistance Tolerance (25°C)-
Product RangeA/3K Series
NTC MountingWall Mount
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min1.5°C
Operating Temperature Max50°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
-
Resistance Tolerance (25°C)
-
NTC Mounting
Wall Mount
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
1.5°C
Qualification
-
Resistance (25°C)
3kohm
Product Range
A/3K Series
B-Constant
-
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047565
