Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/AN-BBSCopy
Manufacturer Standard Lead Time5 weeks
Order Code5150761
Product RangeA/AN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$196.330 (S$213.9997) |
Price for:Each
Minimum: 1
Multiple: 1
S$196.33 (S$214.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/AN-BBSCopy
Manufacturer Standard Lead Time5 weeks
Order Code5150761
Product RangeA/AN Series
Technical Datasheet
Thermistor TypeButton
Resistance (25°C)10kohm
Resistance Tolerance (25°C)-
Product RangeA/AN Series
NTC MountingFlush Mount
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length24"
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Button
Resistance Tolerance (25°C)
-
NTC Mounting
Flush Mount
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Product Range
A/AN Series
B-Constant
-
NTC Case Size
-
Probe Material
-
Lead Length
24"
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
