Print Page
A/DLP-010-W-U-D-B-0-A-3P-S
Pressure Transmitter, Differential, Dual Barbed, Same Side, 0 Inch-H2O, 10 Inch-H2O, 1/4"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoA/DLP-010-W-U-D-B-0-A-3P-SCopy
Manufacturer Standard Lead Time5 weeks
Order Code5152456
Product RangeDLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$487.990 (S$531.9091) |
Price for:Each
Minimum: 1
Multiple: 1
S$487.99 (S$531.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/DLP-010-W-U-D-B-0-A-3P-SCopy
Manufacturer Standard Lead Time5 weeks
Order Code5152456
Product RangeDLP Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeDual Barbed, Same Side
Operating Pressure Min0Inch-H2O
Operating Pressure Max10Inch-H2O
Pressure Port Size1/4"
Transducer Connection / TerminationTerminal Block
Supply Voltage Min16VDC
Supply Voltage Max36VDC
Media TypeAir, Dry Gas, Non-Corrosive / Non-Ionic Gas
Output Interface-
Sensor Output TypeAnalogue - 4mA to 20mA
Housing MaterialPC (Polycarbonate)
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeDLP Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0Inch-H2O
Pressure Port Size
1/4"
Supply Voltage Min
16VDC
Media Type
Air, Dry Gas, Non-Corrosive / Non-Ionic Gas
Sensor Output Type
Analogue - 4mA to 20mA
Operating Temperature Min
-20°C
Product Range
DLP Series
Pressure Port Type
Dual Barbed, Same Side
Operating Pressure Max
10Inch-H2O
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
PC (Polycarbonate)
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25594
