Print Page
A/MLP2-2K5-P-U-A-C-0P
Pressure Transmitter, Differential, Dual Barbed, Same Side, 0 Pa, 2.5 kPa, 1/4", Terminal Block
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoA/MLP2-2K5-P-U-A-C-0PCopy
Manufacturer Standard Lead Time7 weeks
Order Code5152761
Product RangeMLP2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$225.870 (S$246.1983) |
Price for:Each
Minimum: 1
Multiple: 1
S$225.87 (S$246.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/MLP2-2K5-P-U-A-C-0PCopy
Manufacturer Standard Lead Time7 weeks
Order Code5152761
Product RangeMLP2 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeDual Barbed, Same Side
Operating Pressure Min0Pa
Operating Pressure Max2.5kPa
Pressure Port Size1/4"
Transducer Connection / TerminationTerminal Block
Supply Voltage Min16VDC
Supply Voltage Max36VDC
Media TypeAir, Dry Gas, Non-Corrosive / Non-Ionic Gas
Output Interface-
Sensor Output TypeAnalogue - 0VDC to 10VDC
Housing MaterialPC (Polycarbonate)
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeMLP2 Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0Pa
Pressure Port Size
1/4"
Supply Voltage Min
16VDC
Media Type
Air, Dry Gas, Non-Corrosive / Non-Ionic Gas
Sensor Output Type
Analogue - 0VDC to 10VDC
Operating Temperature Min
0°C
Product Range
MLP2 Series
Pressure Port Type
Dual Barbed, Same Side
Operating Pressure Max
2.5kPa
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
PC (Polycarbonate)
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07248
