Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoFSIG-SLM500CCopy
Manufacturer Standard Lead Time7 weeks
Order Code5155072
Product RangeFSIG-SLM500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$774.730 (S$844.4557) |
Price for:Each
Minimum: 1
Multiple: 1
S$774.73 (S$844.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoFSIG-SLM500CCopy
Manufacturer Standard Lead Time7 weeks
Order Code5155072
Product RangeFSIG-SLM500 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Module Lens ColourTransparent
Tones64 Tone
IP / NEMA RatingIP65, NEMA 3R
Sound Pressure Level (SPL)105dB
Lens Diameter99.06mm
External Height2.44"
Connection Type-
Operating Temperature Min-30°C
Operating Temperature Max55°C
Product RangeFSIG-SLM500 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
24V
Module Lens Colour
Transparent
IP / NEMA Rating
IP65, NEMA 3R
Lens Diameter
99.06mm
Connection Type
-
Operating Temperature Max
55°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VDC
24V
Tones
64 Tone
Sound Pressure Level (SPL)
105dB
External Height
2.44"
Operating Temperature Min
-30°C
Product Range
FSIG-SLM500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19253
