Print Page
NO2-D-RB-D
Gas Transmitter, Carbon Dioxide, 0 to 6 ppm, 21.6 VAC to 26.4 VAC, with Display, Relays (2x SPDT)
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | NO2-D-RB-DCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5155208 |
| Product Range | NO2 Duct Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,353.950 (S$1,475.8055) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,353.95 (S$1,475.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | NO2-D-RB-DCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5155208 |
| Product Range | NO2 Duct Series |
| Technical Datasheet | |
| Sensor Type / Technology | Gas Transmitter |
| Media Type | Nitrogen Dioxide |
| Sampling Method | Electrochemical Sensing |
| Supply Voltage Min | 21.6VAC |
| Supply Voltage Max | 26.4VAC |
| Sensor Case / Package | - |
| No. of Pins | - |
| Sensor Mounting | Duct Mount |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 40°C |
| Product Range | NO2 Duct Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Type / Technology | Gas Transmitter |
|---|---|
| Sampling Method | Electrochemical Sensing |
| Supply Voltage Max | 26.4VAC |
| No. of Pins | - |
| Operating Temperature Min | -20°C |
| Product Range | NO2 Duct Series |
| Media Type | Nitrogen Dioxide |
|---|---|
| Supply Voltage Min | 21.6VAC |
| Sensor Case / Package | - |
| Sensor Mounting | Duct Mount |
| Operating Temperature Max | 40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Canada Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90271090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
