Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | NO2-R-RB-DCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5154582 |
| Product Range | NO2 Room Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,200.020 (S$1,308.0218) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,200.02 (S$1,308.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ACI |
|---|---|
| Manufacturer Part No | NO2-R-RB-DCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5154582 |
| Product Range | NO2 Room Series |
| Technical Datasheet | |
| Gas Type | Nitrogen Dioxide |
| Particle Count Max | 10ppm |
| Accuracy | ± 2.5% |
| Sampling Method | - |
| Product Range | NO2 Room Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Gas Type | Nitrogen Dioxide |
|---|---|
| Accuracy | ± 2.5% |
| Product Range | NO2 Room Series |
| Particle Count Max | 10ppm |
|---|---|
| Sampling Method | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Canada Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90278990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .174405 |
