Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoNO2-RCopy
Manufacturer Standard Lead Time4 weeks
Order Code5154581
Product RangeNO2 Room Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,029.100 (S$1,121.719) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,029.10 (S$1,121.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoNO2-RCopy
Manufacturer Standard Lead Time4 weeks
Order Code5154581
Product RangeNO2 Room Series
Technical Datasheet
Gas TypeNitrogen Dioxide
Particle Count Max10ppm
Accuracy± 2.5%
Sampling Method-
Product RangeNO2 Room Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Type
Nitrogen Dioxide
Accuracy
± 2.5%
Product Range
NO2 Room Series
Particle Count Max
10ppm
Sampling Method
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165345
