Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoP51-200-G-B-P-4.5V-000-000Copy
Manufacturer Standard Lead Time6 weeks
Order Code5152836
Product RangeP51 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$255.000 (S$277.950) |
Price for:Each
Minimum: 1
Multiple: 1
S$255.00 (S$277.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoP51-200-G-B-P-4.5V-000-000Copy
Manufacturer Standard Lead Time6 weeks
Order Code5152836
Product RangeP51 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max200psi
Pressure Port Size1/8"-27
Transducer Connection / TerminationPackard Connector
Supply Voltage Min-
Supply Voltage Max5VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalogue - 0.5VDC to 4.5VDC
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeP51 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
1/8"-27
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Analogue - 0.5VDC to 4.5VDC
Operating Temperature Min
-40°C
Product Range
P51 Series
Pressure Port Type
NPT Male
Operating Pressure Max
200psi
Transducer Connection / Termination
Packard Connector
Supply Voltage Max
5VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
