Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoP51-500-S-U-P-20MA-000-000Copy
Manufacturer Standard Lead Time4 weeks
Order Code5152839
Product RangeP51 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$131.620 (S$143.4658) |
Price for:Each
Minimum: 1
Multiple: 1
S$131.62 (S$143.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoP51-500-S-U-P-20MA-000-000Copy
Manufacturer Standard Lead Time4 weeks
Order Code5152839
Product RangeP51 Series
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeFemale Threaded
Operating Pressure Min0psi
Operating Pressure Max500psi
Pressure Port Size7/16"-20
Transducer Connection / TerminationPackard Connector
Supply Voltage Min0
Supply Voltage Max30VDC
Media TypeAir, Gas, Liquid
Output Interface-
Sensor Output TypeAnalogue - 4mA to 20mA
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeP51 Series
Technical Specifications
Pressure Type
Sealed Gauge
Operating Pressure Min
0psi
Pressure Port Size
7/16"-20
Supply Voltage Min
0
Media Type
Air, Gas, Liquid
Sensor Output Type
Analogue - 4mA to 20mA
Operating Temperature Min
-40°C
Product Range
P51 Series
Pressure Port Type
Female Threaded
Operating Pressure Max
500psi
Transducer Connection / Termination
Packard Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
